

3RV20111JA15 | |
---|---|
DigiKey Part Number | 3473-3RV20111JA15-ND |
Manufacturer | |
Manufacturer Product Number | 3RV20111JA15 |
Description | MSP S00 7-10A AUX 1NO 1NC SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, EAC, IECEx, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6 942,22000 Kč | 6 942,22 Kč |
5 | 5 752,33000 Kč | 28 761,65 Kč |
10 | 5 301,58900 Kč | 53 015,89 Kč |
Unit Price without VAT: | 6 942,22000 Kč |
---|---|
Unit Price with VAT: | 8 400,08620 Kč |