



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2.5A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CCC, CSA, EAC, IECEx, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 559,36000 Kč | 5 559,36 Kč |
| 5 | 4 607,65600 Kč | 23 038,28 Kč |
| 10 | 4 247,23300 Kč | 42 472,33 Kč |
| 50 | 3 508,21200 Kč | 175 410,60 Kč |
| Unit Price without VAT: | 5 559,36000 Kč |
|---|---|
| Unit Price with VAT: | 6 726,82560 Kč |











