


3RT29361CC00 | |
|---|---|
DigiKey Part Number | 3473-3RT29361CC00-ND |
Manufacturer | |
Manufacturer Product Number | 3RT29361CC00 |
Description | RC ELEMENT 48-127 VAC / 70-150 V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Suppressor Contactors |
Datasheet | Datasheet |
EDA/CAD Models | 3RT29361CC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Surge Suppressor | |
For Use With/Related Products | Contactors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 728,42000 Kč | 728,42 Kč |
| 10 | 648,67000 Kč | 6 486,70 Kč |
| 25 | 619,39080 Kč | 15 484,77 Kč |
| 50 | 598,11540 Kč | 29 905,77 Kč |
| 100 | 577,55000 Kč | 57 755,00 Kč |
| 250 | 551,43520 Kč | 137 858,80 Kč |
| Unit Price without VAT: | 728,42000 Kč |
|---|---|
| Unit Price with VAT: | 881,38820 Kč |











