
6XV18307BN20 | |
|---|---|
DigiKey Part Number | 3473-6XV18307BN20-ND |
Manufacturer | |
Manufacturer Product Number | 6XV18307BN20 |
Description | CABLE 6COND VIO SHLD 20M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Violet Foil, Braid 65.62' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.433" (11.00mm) | |
Shield Type | Foil, Braid | |
Length | 65.62' (20.00m) | |
Jacket Color | Violet | |
Ratings | - | |
Features | - | |
Voltage | 100 V | |
Operating Temperature | -40°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 059,66000 Kč | 8 059,66 Kč |
| Unit Price without VAT: | 8 059,66000 Kč |
|---|---|
| Unit Price with VAT: | 9 752,18860 Kč |











