Base - Box Mount Connector Side Entry M20 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19628062255

DigiKey Part Number
19628062255-ND
Manufacturer
Manufacturer Product Number
19628062255
Description
HAN HIGHTEMP 6B-ASG1-LB-K-M20
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M20 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19628062255 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
6B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M20
Size / Dimension
3.228" L x 2.047" W x 2.028" H (82.00mm x 52.00mm x 51.50mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 453,68000 Kč4 453,68 Kč
Manufacturers Standard Package
Unit Price without VAT:4 453,68000 Kč
Unit Price with VAT:5 388,95280 Kč