
3RT29345AU61 | |
|---|---|
DigiKey Part Number | 3473-3RT29345AU61-ND |
Manufacturer | |
Manufacturer Product Number | 3RT29345AU61 |
Description | AC COIL FOR 3RT2 S2 277V 60HZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnet Coil Contactors |
Datasheet | Datasheet |
EDA/CAD Models | 3RT29345AU61 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Magnet Coil | |
For Use With/Related Products | Contactors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 712,03000 Kč | 3 712,03 Kč |
| Unit Price without VAT: | 3 712,03000 Kč |
|---|---|
| Unit Price with VAT: | 4 491,55630 Kč |











