


3RS70051KE00 | |
|---|---|
DigiKey Part Number | 3473-3RS70051KE00-ND |
Manufacturer | |
Manufacturer Product Number | 3RS70051KE00 |
Description | SWITCHABLE MULTI-RANGE CNVRTR, 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier Current, Resistance, Voltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RS70051KE00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation Amplifier | |
Input Type | Current, Resistance, Voltage | |
Input Range (Current, Voltage) | 0 ~ 20mA, 0 ~ 10V (Configurable) | |
Input Range (Additional) | 100 Ohm, 330k Ohm | |
Output Type | - | |
Output Range | - | |
Isolation | 50V | |
Features | - | |
Voltage - Supply | 24VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 785,47000 Kč | 11 785,47 Kč |
| Unit Price without VAT: | 11 785,47000 Kč |
|---|---|
| Unit Price with VAT: | 14 260,41870 Kč |










