Plastic, Polycarbonate Panel, Side 9.213" L x 1.850" H (237.00mm x 47.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, Polycarbonate Panel, Side 9.213" L x 1.850" H (237.00mm x 47.00mm) Black
Universal Case System (UCS)

2203386

DigiKey Part Number
2203386-ND
Manufacturer
Manufacturer Product Number
2203386
Description
ELECTRONIC HOUSING SIDE PANEL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Plastic, Polycarbonate Panel, Side 9.213" L x 1.850" H (237.00mm x 47.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2203386 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Side
Features
-
For Use With/Related Products
UCS Housing System
Size / Dimension
9.213" L x 1.850" H (237.00mm x 47.00mm)
Color
Black
Material
Plastic, Polycarbonate
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1088,28400 Kč882,84 Kč
Manufacturers Standard Package
Unit Price without VAT:88,28400 Kč
Unit Price with VAT:106,82364 Kč