


3RQ20001AW00 | |
|---|---|
DigiKey Part Number | 3473-3RQ20001AW00-ND |
Manufacturer | |
Manufacturer Product Number | 3RQ20001AW00 |
Description | COUPLING RELAY IM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor SPDT (1 Form C) 5 A 24 ~ 240VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24 ~ 240VAC/DC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 300VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Operate Time | 10 ms | |
Release Time | 100 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 891,92000 Kč | 1 891,92 Kč |
| 10 | 1 684,67000 Kč | 16 846,70 Kč |
| 25 | 1 608,55600 Kč | 40 213,90 Kč |
| 50 | 1 553,23040 Kč | 77 661,52 Kč |
| 100 | 1 499,77800 Kč | 149 977,80 Kč |
| Unit Price without VAT: | 1 891,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 289,22320 Kč |











