
3RP25401BB30 | |
|---|---|
DigiKey Part Number | 3473-3RP25401BB30-ND |
Manufacturer | |
Manufacturer Product Number | 3RP25401BB30 |
Description | RELAY TIME DELAY 600SEC 3A 250V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 600 Sec Delay 3A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RP25401BB30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.05 Sec ~ 600 Sec | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 24VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 139,23000 Kč | 6 139,23 Kč |
| 10 | 5 465,94800 Kč | 54 659,48 Kč |
| 25 | 5 218,64040 Kč | 130 466,01 Kč |
| Unit Price without VAT: | 6 139,23000 Kč |
|---|---|
| Unit Price with VAT: | 7 428,46830 Kč |











