
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Overtemperature | |
Voltage - Supply | 24VAC/DC | |
Trip Range | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Automatic Reset | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 226,33000 Kč | 3 226,33 Kč |
| 10 | 2 872,65100 Kč | 28 726,51 Kč |
| 25 | 2 742,80640 Kč | 68 570,16 Kč |
| 50 | 2 648,41000 Kč | 132 420,50 Kč |
| Unit Price without VAT: | 3 226,33000 Kč |
|---|---|
| Unit Price with VAT: | 3 903,85930 Kč |











