
3RP25051CW30 | |
|---|---|
DigiKey Part Number | 3473-3RP25051CW30-ND |
Manufacturer | |
Manufacturer Product Number | 3RP25051CW30 |
Description | RELAY TIME DELAY 100HR 1A 250V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) 0.05 Sec ~ 100 Hrs Delay 1A @ 250VAC/24VDC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RP25051CW30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 0.05 Sec ~ 100 Hrs | |
Contact Rating @ Voltage | 1A @ 250VAC/24VDC | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 807,00000 Kč | 5 807,00 Kč |
| Unit Price without VAT: | 5 807,00000 Kč |
|---|---|
| Unit Price with VAT: | 7 026,47000 Kč |











