
1731120723 | |
|---|---|
DigiKey Part Number | 900-1731120723-ND |
Manufacturer | |
Manufacturer Product Number | 1731120723 |
Description | PLUG FCT CRP 26-28AWG 50U |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 26-28 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120723 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 26-28 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 30,90900 Kč | 309,09 Kč |
| 25 | 28,97720 Kč | 724,43 Kč |
| 50 | 27,59140 Kč | 1 379,57 Kč |
| 100 | 26,27270 Kč | 2 627,27 Kč |
| 250 | 24,62560 Kč | 6 156,40 Kč |
| 500 | 23,45014 Kč | 11 725,07 Kč |
| 1 000 | 22,33074 Kč | 22 330,74 Kč |
| 3 000 | 20,66595 Kč | 61 997,85 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |











