10 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 65mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SVPD10M

DigiKey Part Number
PCE5077TR-ND - Tape & Reel (TR)
PCE5077CT-ND - Cut Tape (CT)
PCE5077DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25SVPD10M
Description
CAP ALUM POLY 10UF 20% 25V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
10 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 65mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
25SVPD10M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
65mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
23.7 mA @ 120 Hz
Ripple Current @ High Frequency
474 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 879
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1022,25800 Kč222,58 Kč
5017,20160 Kč860,08 Kč
10015,60360 Kč1 560,36 Kč
50012,85624 Kč6 428,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,77064 Kč11 770,64 Kč
2 00011,06479 Kč22 129,58 Kč
3 00010,70870 Kč32 126,10 Kč
5 00010,31182 Kč51 559,10 Kč
7 00010,07865 Kč70 550,55 Kč
10 0009,85344 Kč98 534,40 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč