Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ48CA | |
|---|---|
DigiKey Part Number | SMCJ48CABTR-ND - Tape & Reel (TR) SMCJ48CABCT-ND - Cut Tape (CT) SMCJ48CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ48CA |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ48CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,32100 Kč | 143,21 Kč |
| 100 | 9,34620 Kč | 934,62 Kč |
| 500 | 7,20694 Kč | 3 603,47 Kč |
| 1 000 | 6,51736 Kč | 6 517,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,64111 Kč | 16 923,33 Kč |
| 6 000 | 5,19991 Kč | 31 199,46 Kč |
| 9 000 | 4,97513 Kč | 44 776,17 Kč |
| 15 000 | 4,72258 Kč | 70 838,70 Kč |
| 21 000 | 4,57306 Kč | 96 034,26 Kč |
| 30 000 | 4,42778 Kč | 132 833,40 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |















