72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMF4L45A

DigiKey Part Number
F7549TR-ND - Tape & Reel (TR)
F7549CT-ND - Cut Tape (CT)
F7549DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMF4L45A
Description
TVS DIODE 45VWM 72.7VC SOD123F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
5.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 416
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,48600 Kč34,86 Kč
1002,86830 Kč286,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,68774 Kč8 063,22 Kč
6 0002,63399 Kč15 803,94 Kč
9 0002,34601 Kč21 114,09 Kč
21 0002,34390 Kč49 221,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč