Protection Relay Overtemperature DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RN20132BW30

DigiKey Part Number
3473-3RN20132BW30-ND
Manufacturer
Manufacturer Product Number
3RN20132BW30
Description
THERMISTOR MOTOR PROT. 2CO PROT.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Protection Relay Overtemperature DIN Rail
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Function
Overtemperature
Voltage - Supply
24 ~ 240VAC/DC
Trip Range
-
Delay Time
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
Automatic Reset, Manual Reset
Operating Temperature
-25°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
Quantitycms-unit-priceExt Price
110 775,12000 Kč10 775,12 Kč
Manufacturers Standard Package
Unit Price without VAT:10 775,12000 Kč
Unit Price with VAT:13 037,89520 Kč