
2077600681 | |
|---|---|
DigiKey Part Number | 900-2077600681TR-ND - Tape & Reel (TR) 900-2077600681CT-ND - Cut Tape (CT) 900-2077600681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2077600681 |
Description | 1.25MM MICRO-LOCK PLUS PCB HDR V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077600681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.285" (7.25mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin-Bismuth | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin-Bismuth | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,12700 Kč | 241,27 Kč |
| 100 | 20,49610 Kč | 2 049,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,45800 Kč | 9 729,00 Kč |
| 1 000 | 18,52906 Kč | 18 529,06 Kč |
| 1 500 | 18,00663 Kč | 27 009,95 Kč |
| 2 500 | 17,36938 Kč | 43 423,45 Kč |
| 3 500 | 16,96219 Kč | 59 367,67 Kč |
| 5 000 | 16,54096 Kč | 82 704,80 Kč |
| 12 500 | 15,50649 Kč | 193 831,12 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |










