
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bus Bar | |
For Use With/Related Products | - | |
Usage | Motor Starter | |
Specifications | 16A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,55000 Kč | 644,55 Kč |
| Unit Price without VAT: | 644,55000 Kč |
|---|---|
| Unit Price with VAT: | 779,90550 Kč |









