
BCH2MM0312CF6C | |
|---|---|
DigiKey Part Number | 4008-BCH2MM0312CF6C-ND |
Manufacturer | |
Manufacturer Product Number | BCH2MM0312CF6C |
Description | 130MM, 300W, IP65, WO KEY, BRK, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 300W Absolute 220VAC |
Datasheet | Datasheet |
EDA/CAD Models | BCH2MM0312CF6C Models |
Category | Power - Rated 300W |
Manufacturer Schneider Electric | Encoder Type Absolute |
Series | Size / Dimension Square - 5.120" x 5.120" (130.05mm x 130.05mm) |
Packaging Box | Diameter - Shaft 0.870" (22.10mm) |
Part Status Active | Length - Shaft and Bearing 1.772" (45.00mm) |
Type AC Motor | Mounting Hole Spacing 4.330" (109.98mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 220VAC | Features Brake, Oil Seal |
RPM 3000 RPM | Operating Temperature 0°C ~ 40°C |
Torque - Rated (oz-in / mNm) 405 / 2860 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98 224,82000 Kč | 98 224,82 Kč |
| Unit Price without VAT: | 98 224,82000 Kč |
|---|---|
| Unit Price with VAT: | 118 852,03220 Kč |














