
VW3M5D2FR30 | |
|---|---|
DigiKey Part Number | 4008-VW3M5D2FR30-ND |
Manufacturer | |
Manufacturer Product Number | VW3M5D2FR30 |
Description | PWR CABLE 3M, 1.3MM , BCH2, BRK, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | Multiple Series | |
Usage | Motor | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 845,75000 Kč | 9 845,75 Kč |
| Unit Price without VAT: | 9 845,75000 Kč |
|---|---|
| Unit Price with VAT: | 11 913,35750 Kč |





