Contactor 3PST-NO (3 Form A) 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 24VDC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RH22711BB40

DigiKey Part Number
3473-3RH22711BB40-ND
Manufacturer
Manufacturer Product Number
3RH22711BB40
Description
CONTROL RELAY 7NO+1NC DC 24V SCR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VDC
Contact Form
3PST-NO (3 Form A)
Switching Voltage
-
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
19.2 VDC
Must Release Voltage
-
Contact Material
-
Coil Current
166.7 mA
Coil Power
4W
Coil Resistance
144Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 366,11000 Kč4 366,11 Kč
103 887,48600 Kč38 874,86 Kč
253 711,69040 Kč92 792,26 Kč
503 583,92600 Kč179 196,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4 366,11000 Kč
Unit Price with VAT:5 282,99310 Kč