Solid State Contactor 3PST-NO (3 Form A) 22 A 48 ~ 600V DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RF24201AB45

DigiKey Part Number
3473-3RF24201AB45-ND
Manufacturer
Manufacturer Product Number
3RF24201AB45
Description
SS CONT,20A,48-600V,3P,4-30VDC,Z
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Contactor 3PST-NO (3 Form A) 22 A 48 ~ 600V DIN Rail Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Circuit
3PST-NO (3 Form A)
Output Type
AC, Zero Cross
Load Current
22 A
Voltage - Input
4 ~ 30VDC
Voltage - Load
48 ~ 600V
Termination Style
Screw Terminal
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 442,38000 Kč9 442,38 Kč
58 327,30200 Kč41 636,51 Kč
107 924,68700 Kč79 246,87 Kč
Manufacturers Standard Package
Unit Price without VAT:9 442,38000 Kč
Unit Price with VAT:11 425,27980 Kč