
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | 18/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Shield Type | - | |
Length | 6.56' (2.00m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -5°C ~ 50°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 359,97000 Kč | 2 359,97 Kč |
| 2 | 2 245,73500 Kč | 4 491,47 Kč |
| 3 | 2 181,13333 Kč | 6 543,40 Kč |
| 5 | 2 101,90000 Kč | 10 509,50 Kč |
| 7 | 2 051,05429 Kč | 14 357,38 Kč |
| 10 | 1 998,23300 Kč | 19 982,33 Kč |
| 25 | 1 867,61240 Kč | 46 690,31 Kč |
| 50 | 1 773,40280 Kč | 88 670,14 Kč |
| 100 | 1 682,95820 Kč | 168 295,82 Kč |
| Unit Price without VAT: | 2 359,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 855,56370 Kč |











