
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 30 A | |
Voltage - Input | 24VDC | |
Voltage - Load | 48 ~ 460V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 945,49000 Kč | 4 945,49 Kč |
| 5 | 4 342,78400 Kč | 21 713,92 Kč |
| 10 | 4 121,40100 Kč | 41 214,01 Kč |
| Unit Price without VAT: | 4 945,49000 Kč |
|---|---|
| Unit Price with VAT: | 5 984,04290 Kč |










