Image for NSYSDH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYSDH

DigiKey Part Number
4008-NSYSDH-ND
Manufacturer
Manufacturer Product Number
NSYSDH
Description
HANDLE POLYAMIDE FOR SF ENCLOS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Handle Handle Polyamide Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
Handle
Height
-
Length - Center to Center
-
Thread/Screw/Hole Size
-
Material
Polyamide
Mounting Type
Screw Holes, Back
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1708,75000 Kč708,75 Kč
Manufacturers Standard Package
Unit Price without VAT:708,75000 Kč
Unit Price with VAT:857,58750 Kč