
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Module | |
For Use With/Related Products | - | |
Usage | Motor Starter | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 657,06000 Kč | 8 657,06 Kč |
| 10 | 7 707,10600 Kč | 77 071,06 Kč |
| 25 | 7 358,30400 Kč | 183 957,60 Kč |
| Unit Price without VAT: | 8 657,06000 Kč |
|---|---|
| Unit Price with VAT: | 10 475,04260 Kč |











