12 Conductor Multi-Conductor Cable Yellow 14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0044016

DigiKey Part Number
5614-0044016-ND
Manufacturer
Manufacturer Product Number
0044016
Description
OLFLEX CRANE VS (N)SHTOU 12G2,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Yellow 14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
50/0.0102"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
1.157" (29.39mm)
Shield Type
-
Length
-
Jacket Color
Yellow
Ratings
-
Features
-
Voltage
1 kV
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Rubber
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
500849,89406 Kč424 947,03 Kč
Manufacturers Standard Package
Unit Price without VAT:849,89406 Kč
Unit Price with VAT:1 028,37181 Kč