MFG_3RA22100BH152BB4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RA22101HH152BB4

DigiKey Part Number
3473-3RA22101HH152BB4-ND
Manufacturer
Manufacturer Product Number
3RA22101HH152BB4
Description
STARTER REV FB S00 5.5-8A 24VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter, Reversible 24VDC Supply 6.5A 690V Load
Datasheet
 Datasheet
EDA/CAD Models
3RA22101HH152BB4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter, Reversible
Number of Motors
1
Voltage - Load
690V
Current - Output
6.5A
Wattage - Load
3730 W
Voltage - Supply
24VDC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 649,92000 Kč16 649,92 Kč
Manufacturers Standard Package
Unit Price without VAT:16 649,92000 Kč
Unit Price with VAT:20 146,40320 Kč