1031683
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1031683

DigiKey Part Number
277-1031683-ND
Manufacturer
Manufacturer Product Number
1031683
Description
MANAGED SWITCH 2000, 14 RJ45 POR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 16 Ports IP20
Datasheet
 Datasheet
EDA/CAD Models
1031683 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
16
Copper Ports
14
Copper Type
10/100/1000
Fiber Ports
2
Fiber Type
SFP
SFP/XFP Ports
2
SFP/XFP Type
SFP, Gigabit
Connector Type
RJ45, SFP
Voltage - Input
12V ~ 57V
Ingress Protection
IP20
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
142 512,79000 Kč42 512,79 Kč
Manufacturers Standard Package
Unit Price without VAT:42 512,79000 Kč
Unit Price with VAT:51 440,47590 Kč