Liquid Level Sensor Switch PNP Output Male 1 1/2" (38.1mm) G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTW31-A1A5CA0A

DigiKey Part Number
4614-FTW31-A1A5CA0A-ND
Manufacturer
Manufacturer Product Number
FTW31-A1A5CA0A
Description
SENSOR LEVEL LIQUID SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch PNP Output Male 1 1/2" (38.1mm) G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
Switch
Output Configuration
PNP
Current
25 mA
Switch Actuation Level
39.37" (1000mm)
Mounting Type
Male 1 1/2" (38.1mm) G
Material - Housing & Prism
Polyphenylene Sulfide (PPS)
Operating Temperature
-40°C ~ 70°C
Voltage Rating
10.8V ~ 45V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 386,27000 Kč5 386,27 Kč
Manufacturers Standard Package
Unit Price without VAT:5 386,27000 Kč
Unit Price with VAT:6 517,38670 Kč