
FTW31-A2A5CB0A | |
|---|---|
DigiKey Part Number | 4614-FTW31-A2A5CB0A-ND |
Manufacturer | |
Manufacturer Product Number | FTW31-A2A5CB0A |
Description | SENSOR LEVEL LIQUID SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch PNP Output Male 1 1/2" (38.1mm) NPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | PNP | |
Current | 25 mA | |
Switch Actuation Level | 39.37" (1000mm) | |
Mounting Type | Male 1 1/2" (38.1mm) NPT | |
Material - Housing & Prism | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -40°C ~ 70°C | |
Voltage Rating | 10.8V ~ 45V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 434,06000 Kč | 5 434,06 Kč |
| Unit Price without VAT: | 5 434,06000 Kč |
|---|---|
| Unit Price with VAT: | 6 575,21260 Kč |





