


3LD21030TK53 | |
|---|---|
DigiKey Part Number | 3473-3LD21030TK53-ND |
Manufacturer | |
Manufacturer Product Number | 3LD21030TK53 |
Description | SWITCH 400V 20A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch 400V 20A |
Datasheet | Datasheet |
EDA/CAD Models | 3LD21030TK53 Models |
Category | Type Switch |
Manufacturer Siemens | Voltage 400V |
Packaging Bulk | Current 20A |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 167,16000 Kč | 5 167,16 Kč |
| 5 | 4 506,70600 Kč | 22 533,53 Kč |
| 10 | 4 248,32800 Kč | 42 483,28 Kč |
| 25 | 3 928,70080 Kč | 98 217,52 Kč |
| 50 | 3 702,42260 Kč | 185 121,13 Kč |
| Unit Price without VAT: | 5 167,16000 Kč |
|---|---|
| Unit Price with VAT: | 6 252,26360 Kč |











