
7900037 | |
|---|---|
DigiKey Part Number | 1882-7900037-ND |
Manufacturer | |
Manufacturer Product Number | 7900037 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 836,91000 Kč | 2 836,91 Kč |
| 5 | 2 643,08000 Kč | 13 215,40 Kč |
| 10 | 2 570,77300 Kč | 25 707,73 Kč |
| 25 | 2 484,25360 Kč | 62 106,34 Kč |
| 50 | 2 462,86260 Kč | 123 143,13 Kč |
| Unit Price without VAT: | 2 836,91000 Kč |
|---|---|
| Unit Price with VAT: | 3 432,66110 Kč |











