
6080750 | |
|---|---|
DigiKey Part Number | 1882-6080750-ND |
Manufacturer | |
Manufacturer Product Number | 6080750 |
Description | IDM241-411S HANDH.SCAN. R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 1MP, 1280 x 800 (1,024,000 Pixels) Handheld |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Multi Code Reader | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | 30.0mm ~ 400.0mm | |
Resolution | 1MP, 1280 x 800 (1,024,000 Pixels) | |
Light Source | Integrated (Red) | |
Scan Rate | - | |
Sensor Type | - | |
Voltage - Supply | 5VDC | |
Features | Software Included | |
Mounting Type | Handheld | |
Termination Style | Connector | |
Ingress Protection | IP52 - Dust Protected | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40 875,97000 Kč | 40 875,97 Kč |
| Unit Price without VAT: | 40 875,97000 Kč |
|---|---|
| Unit Price with VAT: | 49 459,92370 Kč |










