
6080640 | |
|---|---|
DigiKey Part Number | 1882-6080640-ND |
Manufacturer | |
Manufacturer Product Number | 6080640 |
Description | CAPACIT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0" ~ 0.472" (0mm ~ 12mm) IP67, IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Plastic, Polybutylene Terephthalate (PBT) |
Series | Voltage - Supply 10V ~ 36V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Sensor Type Capacitive | Ingress Protection IP67, IP68, IP69K |
Sensing Distance 0" ~ 0.472" (0mm ~ 12mm) | Indicator LED |
Output Type PNP, 4-Wire | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 905,34000 Kč | 4 905,34 Kč |
| 5 | 4 593,18600 Kč | 22 965,93 Kč |
| 10 | 4 476,71100 Kč | 44 767,11 Kč |
| 25 | 4 337,33000 Kč | 108 433,25 Kč |
| 50 | 3 998,80880 Kč | 199 940,44 Kč |
| Unit Price without VAT: | 4 905,34000 Kč |
|---|---|
| Unit Price with VAT: | 5 935,46140 Kč |













