
6080542 | |
|---|---|
DigiKey Part Number | 1882-6080542-ND |
Manufacturer | |
Manufacturer Product Number | 6080542 |
Description | ZS3608-SR20263VZWW CORDED-SCANNE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader Handheld |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer SICK, Inc. | Voltage - Supply 5VDC |
Packaging Box | Features Software Included |
Part Status Active | Mounting Type Handheld |
Type Multi Code Reader | Termination Style Cable with Connector |
Visual Field (Max) Lens Required | Ingress Protection IP65/IP68 - Dust Tight, Water Resistant, Waterproof |
Visual Field (Min) Lens Required | Operating Temperature -30°C ~ 50°C |
Installation Distance 30.0mm ~ 388.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 954,77000 Kč | 28 954,77 Kč |
| Unit Price without VAT: | 28 954,77000 Kč |
|---|---|
| Unit Price with VAT: | 35 035,27170 Kč |














