
6074137 | |
|---|---|
DigiKey Part Number | 1882-6074137-ND |
Manufacturer | |
Manufacturer Product Number | 6074137 |
Description | PRESSURE SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 36.26PSI (250kPa) Absolute Male - 1/2" (12.7mm) GB 4mA ~ 20mA, 0V ~ 10V Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 36.26PSI (250kPa) | |
Output Type | Analog Current, Analog Voltage, NPN/PNP | |
Output | 4mA ~ 20mA, 0V ~ 10V | |
Accuracy | ±0.5% | |
Voltage - Supply | 15V ~ 30V | |
Port Size | Male - 1/2" (12.7mm) GB | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 960,32000 Kč | 15 960,32 Kč |
| Unit Price without VAT: | 15 960,32000 Kč |
|---|---|
| Unit Price with VAT: | 19 311,98720 Kč |











