
6074064 | |
|---|---|
DigiKey Part Number | 1882-6074064-ND |
Manufacturer | |
Manufacturer Product Number | 6074064 |
Description | PRESSURE SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 580.15PSI (4000kPa) Gauge Male - 1/2" (12.7mm) G 4 mA ~ 20 mA, 0 V ~ 10 V Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 4 mA ~ 20 mA, 0 V ~ 10 V |
Manufacturer SICK, Inc. | Accuracy ±0.5% |
Series | Voltage - Supply 15V ~ 35V |
Packaging Bulk | Port Size Male - 1/2" (12.7mm) G |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Operating Temperature -20°C ~ 80°C |
Operating Pressure 580.15PSI (4000kPa) | Package / Case Cylinder, Threaded |
Output Type Analog Current/Voltage, NPN/PNP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 798,69000 Kč | 15 798,69 Kč |
| 5 | 14 949,90400 Kč | 74 749,52 Kč |
| 10 | 14 633,25400 Kč | 146 332,54 Kč |
| Unit Price without VAT: | 15 798,69000 Kč |
|---|---|
| Unit Price with VAT: | 19 116,41490 Kč |














