
6073730 | |
|---|---|
DigiKey Part Number | 1882-6073730-ND |
Manufacturer | |
Manufacturer Product Number | 6073730 |
Description | ZS3608-DPA0262VZWW CORDED-SCANNE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 1MP, 1280 x 800 (1,024,000 Pixels) Handheld |
Datasheet | Datasheet |
Category | Resolution 1MP, 1280 x 800 (1,024,000 Pixels) |
Manufacturer SICK, Inc. | Light Source Integrated (Red) |
Packaging Box | Voltage - Supply 5VDC |
Part Status Active | Features Software Included |
Type Multi Code Reader | Mounting Type Handheld |
Visual Field (Max) Lens Required | Termination Style Connector, USB |
Visual Field (Min) Lens Required | Ingress Protection IP65/IP68 - Dust Tight, Water Resistant, Waterproof |
Installation Distance 3.0mm ~ 125.0mm | Operating Temperature -30°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79 181,15000 Kč | 79 181,15 Kč |
| Unit Price without VAT: | 79 181,15000 Kč |
|---|---|
| Unit Price with VAT: | 95 809,19150 Kč |














