
6072403 | |
|---|---|
DigiKey Part Number | 1882-6072403-ND |
Manufacturer | |
Manufacturer Product Number | 6072403 |
Description | PRESSURE TRANSMITTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3000PSI (20684.27kPa) Gauge Male - 1/4" (6.35mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer SICK, Inc. | Accuracy ±1.2% |
Series | Voltage - Supply 8V ~ 30V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Operating Temperature -30°C ~ 100°C |
Operating Pressure 3000PSI (20684.27kPa) | Package / Case Cylinder, Threaded |
Output Type Analog Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229 218,21000 Kč | 229 218,21 Kč |
| Unit Price without VAT: | 229 218,21000 Kč |
|---|---|
| Unit Price with VAT: | 277 354,03410 Kč |










