
6072273 | |
|---|---|
DigiKey Part Number | 1882-6072273-ND |
Manufacturer | |
Manufacturer Product Number | 6072273 |
Description | FIBER-OPTIC SENSORS, GLL170, GLL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor 0" ~ 12.205" (0mm ~ 310mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 250µs |
Manufacturer SICK, Inc. | Output Configuration NPN - Dark-ON/Light-ON |
Series | Light Source Red (632nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP66 |
Sensing Method Fiber Optic | Cable Length 78.74" (2m) |
Sensing Distance 0" ~ 12.205" (0mm ~ 310mm) | Adjustment Type Adjustable, 8-Turn Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 630,48000 Kč | 4 630,48 Kč |
| 10 | 4 473,81300 Kč | 44 738,13 Kč |
| Unit Price without VAT: | 4 630,48000 Kč |
|---|---|
| Unit Price with VAT: | 5 602,88080 Kč |










