
6072197 | |
|---|---|
DigiKey Part Number | 1882-6072197-ND |
Manufacturer | |
Manufacturer Product Number | 6072197 |
Description | SEN LVL LIQ ANALOG 4MA / 20MA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog, Digital 4mA ~ 20mA Output Threaded |
Datasheet | Datasheet |
Category | Output Type Analog, Digital |
Manufacturer SICK, Inc. | Output Configuration 4mA ~ 20mA |
Series | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism Plastic |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Liquid | Voltage Rating 12V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92 818,30000 Kč | 92 818,30 Kč |
| Unit Price without VAT: | 92 818,30000 Kč |
|---|---|
| Unit Price with VAT: | 112 310,14300 Kč |












