
6068721 | |
|---|---|
DigiKey Part Number | 1882-6068721-ND |
Manufacturer | |
Manufacturer Product Number | 6068721 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.787" (20mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 102,17000 Kč | 4 102,17 Kč |
| 5 | 3 834,06600 Kč | 19 170,33 Kč |
| 10 | 3 734,07400 Kč | 37 340,74 Kč |
| 25 | 3 614,39400 Kč | 90 359,85 Kč |
| 50 | 3 532,42640 Kč | 176 621,32 Kč |
| Unit Price without VAT: | 4 102,17000 Kč |
|---|---|
| Unit Price with VAT: | 4 963,62570 Kč |










