
6067057 | |
|---|---|
DigiKey Part Number | 1882-6067057-ND |
Manufacturer | |
Manufacturer Product Number | 6067057 |
Description | CABLE-SCANNER,EXC ACC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 1MP, 1280 x 800 (1,024,000 Pixels) Handheld |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer SICK, Inc. | Voltage - Supply 4 ~ 5.5VDC |
Series | Features Software Included |
Packaging Bulk | Mounting Type Handheld |
Part Status Active | Termination Style Cable with Connector |
Type Multi Code Reader | Ingress Protection IP65 - Dust Tight, Water Resistant |
Installation Distance 150.0mm ~ 16000.0mm | Operating Temperature -30°C ~ 50°C |
Resolution 1MP, 1280 x 800 (1,024,000 Pixels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 355,31000 Kč | 36 355,31 Kč |
| Unit Price without VAT: | 36 355,31000 Kč |
|---|---|
| Unit Price with VAT: | 43 989,92510 Kč |














