
6063576 | |
|---|---|
DigiKey Part Number | 1882-6063576-ND |
Manufacturer | |
Manufacturer Product Number | 6063576 |
Description | ULTRASONIC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 0.512" ~ 9.843" (13mm ~ 250mm) IP65, IP67 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Acrylonitrile Butadiene Styrene (ABS) |
Series | Voltage - Supply 15V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP65, IP67 |
Sensing Distance 0.512" ~ 9.843" (13mm ~ 250mm) | Indicator LED |
Output Type Analog Current, Push-Pull, NPN/PNP | Package / Case Cylinder, Threaded - M5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 280,47000 Kč | 12 280,47 Kč |
| 5 | 11 595,47400 Kč | 57 977,37 Kč |
| 10 | 11 339,86500 Kč | 113 398,65 Kč |
| Unit Price without VAT: | 12 280,47000 Kč |
|---|---|
| Unit Price with VAT: | 14 859,36870 Kč |











