
6059466 | |
|---|---|
DigiKey Part Number | 1882-6059466-ND |
Manufacturer | |
Manufacturer Product Number | 6059466 |
Description | CABLE-SCANNER,SER-KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader 1MP, 1280 x 800 (1,024,000 Pixels) |
Datasheet | Datasheet |
Category | Type Bar Code Reader |
Manufacturer SICK, Inc. | Installation Distance 150.0mm x 1.6mm |
Series | Resolution 1MP, 1280 x 800 (1,024,000 Pixels) |
Packaging Bulk | Light Source Integrated (Red) |
Part Status Active | Voltage - Supply 4 ~ 5.5VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 863,68000 Kč | 33 863,68 Kč |
| Unit Price without VAT: | 33 863,68000 Kč |
|---|---|
| Unit Price with VAT: | 40 975,05280 Kč |











