
6058143 | |
|---|---|
DigiKey Part Number | 1882-6058143-ND |
Manufacturer | |
Manufacturer Product Number | 6058143 |
Description | SENSOR LEVEL LIQ SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch Output Male 3/4" (19.05mm) G |
Datasheet | Datasheet |
Category | Output Type Switch |
Manufacturer SICK, Inc. | Current 2.5 mA |
Series | Mounting Type Male 3/4" (19.05mm) G |
Packaging Bulk | Material - Housing & Prism Aluminum |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Liquid | Voltage Rating 4.5V ~ 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40 989,78000 Kč | 40 989,78 Kč |
| Unit Price without VAT: | 40 989,78000 Kč |
|---|---|
| Unit Price with VAT: | 49 597,63380 Kč |















