
6054087 | |
|---|---|
DigiKey Part Number | 1882-6054087-ND |
Manufacturer | |
Manufacturer Product Number | 6054087 |
Description | SENSOR OPT - ANALOG NPN RS-485 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.97" ~ 5.91" (5 ~ 15cm) Analog, NPN, PNP, RS-485 Output |
Datasheet | Datasheet |
Category | Sensing Distance 1.97" ~ 5.91" (5 ~ 15cm) |
Manufacturer SICK, Inc. | Output Type Analog, NPN, PNP, RS-485 |
Series | Voltage - Supply 12V ~ 24V |
Packaging Bulk | Operating Temperature -10°C ~ 40°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 978,57000 Kč | 41 978,57 Kč |
| Unit Price without VAT: | 41 978,57000 Kč |
|---|---|
| Unit Price with VAT: | 50 794,06970 Kč |












