
6054086 | |
|---|---|
DigiKey Part Number | 1882-6054086-ND |
Manufacturer | |
Manufacturer Product Number | 6054086 |
Description | DISPLAC SENS, OPTICAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 0.787" ~ 1.969" (20mm ~ 50mm) NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 2ms |
Manufacturer SICK, Inc. | Output Configuration NPN/PNP |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Cable with Connector |
Part Status Active | Ingress Protection IP67 |
Sensing Method Optical | Cable Length 11.81" (300.00mm) |
Sensing Distance 0.787" ~ 1.969" (20mm ~ 50mm) | Adjustment Type Adjustable |
Voltage - Supply 12V ~ 24V | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50 542,61000 Kč | 50 542,61 Kč |
| Unit Price without VAT: | 50 542,61000 Kč |
|---|---|
| Unit Price with VAT: | 61 156,55810 Kč |












